Reference Only

1332E107FZ

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
1332E107FZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts7 Contact
Shell Size1
Mounting StyleCable Mount
Termination StyleSolder
IP RatingIP66, IP67
Contact PlatingGold
Current Rating7.5 A
Product TypeCircular Push Pull Connectors
Shell MaterialMetal
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.24$1,706.00
$65.96$3,298.00
$62.32$6,232.00
Need more?