Reference Only

1331E303MS

Circular Push Pull Connectors Circ Push Pull Conn 3C 40A Flng Rcp Crmp.

Manufacturer:

Mfr Part:
1331E303MS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts3 Contact
Shell Size3
Mounting StylePanel Mount, Flange
Termination StyleCrimp
IP RatingIP66, IP67
SeriesECTA 133
Current Rating40 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.24$2,381.00
$94.47$4,723.50
$89.28$8,928.00
Need more?