Reference Only

13303PM20

Circular Push Pull Connectors SZ 3 BCKSHL M20x1.5 ADAPT W/METRIC THRD.

Manufacturer:

Mfr Part:
13303PM20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductAccessories
Shell Size3
Mounting StylePanel Mount
Accessory TypeAdapter with Metric Thread
IP RatingIP67
SeriesECTA 133
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.41$1,310.25
$50.66$2,533.00
$47.86$4,786.00
Need more?