Reference Only
13303P1
Circular Push Pull Connectors SZ 3 A BACKSHELL.
Datasheet
13303P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 3 | |
| Mounting Style | Cable Mount | |
| Accessory Type | Backshell | |
| IP Rating | IP67 | |
| Series | ECTA 133 | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
13 available now at ttieurope.com