Reference Only
13303JE
Circular Push Pull Connectors .
Datasheet
13303JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 3 | |
| Accessory Type | Seal | |
| Color | Black | |
| Series | ECTA 133 | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.95 | $348.75 | |
| $13.39 | $669.50 | |
| $12.65 | $1,265.00 | |
| $11.53 | $2,882.50 | |
| $10.79 | $5,395.00 | |
| $9.89 | $9,890.00 |
Need more?