Reference Only
13301DS2
Circular Push Pull Connectors SZ 1 BACKSHELL IP30 W/ CABLE CLAMP.
Datasheet
13301DS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 1 | |
| Mounting Style | Cable Mount | |
| Accessory Type | Backshell with Cable Clamp | |
| IP Rating | IP30 | |
| Series | ECTA 133 | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.58 | $1,164.50 | |
| $45.02 | $2,251.00 | |
| $42.54 | $4,254.00 |
Need more?
Available Regional Inventory
113 available now at ttieurope.com