Reference Only

132170-11

RF Adapters - In Series AdaptSMAJackSMAJack Bulkhead, 50 Ohms.

Manufacturer:

Mfr Part:
132170-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleBulkhead
Shell PlatingGold
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.78$719.50
$27.41$1,370.50
$24.18$2,418.00
$23.18$5,795.00
$22.92$11,460.00
Need more?