Reference Only

132169RP-RP

RF Adapters - In Series Adapter SMA RP Jack to RP Jack.

Manufacturer:

Mfr Part:
132169RP-RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityReverse
Side 2 GenderJack
Side 2 PolarityReverse
Impedance50 Ohms
Maximum Frequency18 GHz
Shell PlatingGold
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters
Part # AliasesRSMA7071A1-3GT50G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.10$777.50
$29.92$1,496.00
$28.79$2,879.00
$27.51$6,877.50
Need more?