Reference Only
12717BM1ZC
Rectangular MIL Spec Connectors
Datasheet
12717BM1ZC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Headers | |
| Number of Positions | 17 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Style | Straight Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 127 | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?