Reference Only
12402474E512A
New Product
USB Connectors USB 3.2 Gen1, Type C, Top mount, Center Height 1.5mm, Dual Row Surface Mount, IPX8..
Datasheet
12402474E512A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Connectors | |
| Type | USB Type C | |
| Gender | Receptacle | |
| Standard | USB 3.1 Gen 1 | |
| Termination Style | Solder | |
| Number of Contacts | 24 Position | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Voltage Rating | 100 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| IP Rating | IPX8 | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Features | High Power and Fast Charging | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 mOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $5,320.00 | |
| $1.30 | $6,240.00 |
Need more?