Reference Only

124019362112A

USB Connectors USB Type C RCPT SMT Top mnt dualrow IPX4.

Manufacturer:

Mfr Part:
124019362112A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating20 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
IP RatingIPX4
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Insulation Resistance100 mOhms
Moisture SensitiveYes
Product TypeUSB Connectors
Shell PlatingStainless Steel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$10,400.00
Need more?