12401800L111A Amphenol Commercial Products

12401800L111A

USB Connectors

Manufacturer:

Mfr Part:
12401800L111A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
Termination StyleSMD/SMT
Current Rating5 A
Mounting StyleSMD/SMT
IP RatingIPX4
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?