Reference Only
122485RP-RP
RF Adapters - In Series .
Datasheet
122485RP-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | TNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Reverse | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Reverse | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Style | Bulkhead | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Contact Material | Phosphor Bronze | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.46 | $1,136.50 | |
| $43.94 | $2,197.00 | |
| $41.53 | $4,153.00 | |
| $41.51 | $10,377.50 |
Need more?