Reference Only

122462

RF Connectors / Coaxial Connectors TNC RIGHT ANGLE PCB RECEPTACLE 50 OHM.

Manufacturer:

Mfr Part:
122462

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects
Part # AliasesT6252P1-001-NT3G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.60$1,360.00
$12.77$3,192.50
$12.62$6,310.00
Need more?