Reference Only

122380

RF Adapters - In Series TNC J-P Push-On Bkhd Adapter 50ohm.

Manufacturer:

Mfr Part:
122380

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
Body StyleBulkhead
Contact MaterialPhosphor Bronze
Contact PlatingGold
Impedance75 Ohms
Mating Cycles500 Cycle
OrientationStraight
Product TypeRF Adapters - In Series
RF SeriesTNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.68$968.00
$8.82$2,205.00
$8.25$4,125.00
$7.57$7,570.00
Need more?
Contact Us