Reference Only

122357

RF Adapters - Tee TNC JACK PLUG JACK TEE ADAPTER 75 OHM.

Manufacturer:

Mfr Part:
122357

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Side 1 RF SeriesTNC
Side 1 GenderJack (Female)
Side 2 RF SeriesTNC
Side 2 GenderPlug (Male)
Side 3 RF SeriesTNC
Side 3 GenderJack (Female)
Impedance75 Ohms
Maximum Frequency11 GHz
PackagingBulk
Product TypeRF Adapters - Tee
SeriesTNC
SubcategoryRF Adapters
Part # AliasesT9073A1-NT3G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.15$653.75
$25.90$1,295.00
$25.20$2,520.00
$24.45$6,112.50
Need more?