Reference Only
122351
RF Adapters - In Series TNC PLG-PLG ADAPTER-75.
Datasheet
122351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | TNC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 11 GHz | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| Series | TNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | T2071A2-ND3G-75 319-0477 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $632.00 | |
| $5.85 | $1,462.50 | |
| $5.64 | $2,820.00 | |
| $5.23 | $5,230.00 |
Need more?