Reference Only
122344
RF Adapters - In Series TNC JACK JACK BULK HEAD ADAPTER 50 OHM.
Datasheet
122344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Contact Plating | Silver | |
| Series | TNC | |
| Packaging | Bulk | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| RF Series | TNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | T7471B1-ND3G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.63 | $440.75 | |
| $16.77 | $838.50 | |
| $15.70 | $1,570.00 | |
| $14.02 | $3,505.00 | |
| $13.25 | $6,625.00 |
Need more?