Reference Only

11826-CDA

Board to Board & Mezzanine Connectors Lynx 6mm 4x40 Plug.

Manufacturer:

Mfr Part:
11826-CDA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions160 Position
Pitch0.6 mm (0.024 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height6 mm
Current Rating500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Mounting StylePanel Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameLynx
Part # AliasesIC11826CDA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.81$7,929.00
Need more?
Contact Us