Reference Only

1138-4072

RF Adapters - In Series SMPS Female to Female Bullet, Spring Loaded (OAL 0.490").

Manufacturer:

Mfr Part:
1138-4072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMPS
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency32 GHz
Body StyleStraight
Shell PlatingGold
Contact PlatingGold
PackagingTray
Contact MaterialBeryllium Copper
Frequency Range32 GHz
Mounting StyleCable
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMPS
Side 1 RF SeriesSMPS
Side 2 RF SeriesSMPS
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.24$14,624.00
Need more?