Reference Only

112532-12G

RF Adapters - In Series .

Manufacturer:

Mfr Part:
112532-12G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance75 Ohms
Maximum Frequency12 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
Contact MaterialPhosphor Bronze
Mating Cycles500 Cycle
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesBNC
Side 2 RF SeriesBNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.06$426.50
$16.90$845.00
$16.55$1,655.00
$16.15$4,037.50
$15.93$7,965.00
Need more?