Reference Only

112456

RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 75 OHM.

Manufacturer:

Mfr Part:
112456

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 2 RF SeriesBNC
Side 2 GenderJack (Female)
Side 3 RF SeriesBNC
Side 3 GenderJack (Female)
Impedance75 Ohms
Maximum Frequency2 GHz
Contact PlatingGold
Shell PlatingNickel
PackagingBulk
Body MaterialBrass
Contact MaterialPhosphor Bronze
Insulator MaterialDelrin
Product TypeRF Adapters - Tee
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB8073A1-ND3G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.44$436.00
$14.44$1,444.00
$13.24$3,310.00
$12.73$6,365.00
Need more?