Reference Only

112448

RF Adapters - In Series BNC PLUG TO PLUG ADAPTER 75 OHM BR.

Manufacturer:

Mfr Part:
112448

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance75 Ohms
Maximum Frequency2 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB2071A2-ND3G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.25$206.25
$7.85$392.50
$7.48$748.00
$7.01$1,752.50
$6.59$3,295.00
$6.18$6,180.00
Need more?