Reference Only

112436

RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 75 OHM.

Manufacturer:

Mfr Part:
112436

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance75 Ohms
Maximum Frequency2 GHz
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB7471A2-ND3G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.16$279.00
$10.12$1,012.00
$9.85$2,462.50
$9.36$4,680.00
$9.24$9,240.00
Need more?