Reference Only

112435

RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 50 OHM.

Manufacturer:

Mfr Part:
112435

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB7471A2-ND3G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.47$1,447.00
$11.55$2,887.50
$11.42$5,710.00
$11.11$11,110.00
Need more?