Reference Only

11216-060

Standard Card Edge Connectors 120P Edge Card Vert (2x60) .062 Card.

Manufacturer:

Mfr Part:
11216-060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions120 Position
Pitch0.8 mm
Mounting AngleStraight
Contact PlatingGold
SeriesEdge Card
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating500 V
Part # AliasesIC11216-060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us