Reference Only
11216-050
Standard Card Edge Connectors 100P Edge Card Vert (2x50) .062 Card.
Datasheet
11216-050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 100 Position | |
| Pitch | 0.8 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | Edge Card | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | IC11216-050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.27 | $3,425.50 | |
| $4.60 | $5,980.00 | |
| $4.37 | $8,521.50 |
Need more?