Reference Only

1116-6096

RF Adapters - Between Series .

Manufacturer:

Mfr Part:
1116-6096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.4 mm
Side 1 GenderJack (Female)
Side 2 RF SeriesSMPM
Maximum Frequency50 GHz
Impedance50 Ohms
Side 1 Body StyleFlange
Adapter StyleStraight
Body MaterialStainless Steel
PackagingTray
Frequency Range50 GHz
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$188.48$4,712.00
$179.19$8,959.50
Need more?