Reference Only

110720060

Obsolete
Mounting Hardware MOUNT BRACKET #20

Manufacturer:

Mfr Part:
110720060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMounting Hardware
ProductBrackets
TypeBracket
MaterialSteel
Length48 mm
Product TypeMounting Hardware
SubcategoryHardware
Width11.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?