Reference Only
110430002
Junction System Contacts Size 16 Contact for SIM Module.
Datasheet
110430002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-C-26482 | |
| Gender | Pin (Male) | |
| Size | 16 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Current Rating | 13 A | |
| Product Type | Junction System Contacts | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $3,060.00 | |
| $2.84 | $5,680.00 |
Need more?