Reference Only
108552-01
Circular Push Pull Connectors Plug Backshell black Snap-on boot ID .54.
Datasheet
108552-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Connector Type | Receptacle | |
| Mounting Style | Cable Mount | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | PL-1200RG-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.31 | $437.57 | |
| $8.87 | $443.50 | |
| $8.45 | $845.00 | |
| $7.92 | $1,980.00 | |
| $7.54 | $3,770.00 | |
| $7.18 | $7,180.00 |
Need more?