Reference Only
108194-02
Circular Push Pull Connectors Plug Backshell black Snap-on boot ID 0.2.
Datasheet
108194-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Connector Type | Plug | |
| Mounting Style | Cable Mount | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | PL-500SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.84 | $705.60 | |
| $7.64 | $764.00 | |
| $6.81 | $1,702.50 | |
| $6.40 | $3,200.00 | |
| $5.85 | $5,850.00 |
Need more?