Reference Only
107976
Circular Push Pull Connectors Dust Cap.
Datasheet
107976 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap, Receptacle | |
| Color | Black | |
| Product Type | Circular Push Pull Connectors | |
| Series | PL-500FI | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 87 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $676.86 | |
| $7.58 | $758.00 | |
| $6.76 | $1,690.00 | |
| $6.35 | $3,175.00 | |
| $5.61 | $5,610.00 |
Need more?