Reference Only
107304-01
Modular Connectors / Ethernet Connectors Sealing Cover Plug Black.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Shielding | Unshielded | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | PL13 | |
| Packaging | Bulk | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Pulse-Lok | |
| Part # Aliases | 392-0070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.09 | $626.34 | |
| $23.57 | $1,178.50 | |
| $20.49 | $2,049.00 | |
| $19.94 | $4,985.00 | |
| $19.67 | $9,835.00 |
Need more?