Reference Only

10199414-00011LF

New Product
USB Connectors USB C 3.1 Receptacle Vertical 24 Positions 0.025m (1in) Gold, 12.00mm (0.472in) height.

Manufacturer:

Mfr Part:
10199414-00011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductConnectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating5 V
Mounting AngleVertical
Mounting StylePCB Mount
PackagingReel
Contact MaterialCopper
Contact PlatingGold
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.618$927.00
$0.604$1,812.00
Need more?