Reference Only

10185344-M2RHLF

New Product
Standard Card Edge Connectors PCIe Gen5 M.2-1A Connectors, Storage and Server Connector, P=0.5mm, H=2.3mm, Key M, 5u Au Plating.

Manufacturer:

Mfr Part:
10185344-M2RHLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductConnector
Number of Positions67
Pitch0.5 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Number of Rows2
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSolder
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$17,910.00
Need more?