Reference Only
10185337-001HT
New Product
Crimpers / Crimping Tools Crimp Hand Tool FitMate 1.00 mm Receptacle Terminal.
Datasheet
10185337-001HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | FitMate 1.00 mm Crimp-to-Wire Product | |
| Color | Blue | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | FitMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $717.83 | $717.83 | |
| $676.31 | $3,381.55 | |
| $652.98 | $6,529.80 |
Need more?