Reference Only

10180257-004RHLF

New Product
Standard Card Edge Connectors PCIe Gen5 Stack M.2 Connectors, Storage and Server Connector, P=0.5mm, H=10.85mm, Key M, 15in Au Plating.

Manufacturer:

Mfr Part:
10180257-004RHLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductConnector
Number of Positions134 Position
Pitch0.5 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Termination StyleSolder
Contact MaterialCopper Alloy
Current Rating1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.61$14,698.80
Need more?