Reference Only

10179109-101LF

Terminals FitMate Low-Profile 1.00mm Terminal Connector, Gold Plating.

Manufacturer:

Mfr Part:
10179109-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min30 AWG
Wire Gauge Max28 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
TradenameFitMate
PackagingReel
Current Rating1.5 A
Length4.5 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating150 VAC/DC
Wire Gauge30 AWG to 28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$3,540.00
Need more?