Reference Only

10177514-003LF

Power to the Board MinitekPwr 3.0, CEM5 PRECRIMPED Wire Assembly with CEM5 SIGNAL Terminal 15in Gold Plated

Manufacturer:

Mfr Part:
10177514-003LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating1 A
Voltage Rating12 VDC
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
SeriesMinitekPwr Hybrid 3.0 Header
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
ProductTerminals
SubcategoryPower Connectors
Wire Gauge Range28 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?