Reference Only

10177494-002LF

Power to the Board MinitekPwr 3.0, OCP PIC PWR PRECRIMPED Wire Assembly with OCP PIC PWR Tin Plated Signal Terminal

Manufacturer:

Mfr Part:
10177494-002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating1 A
Voltage Rating12 VDC
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
SeriesMinitekPwr Hybrid 3.0 HCC Receptacle
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
ProductTerminals
SubcategoryPower Connectors
Wire Gauge Max28 AWG
Wire Gauge Min32 AWG
Wire Gauge Range28 AWG - 32 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?