Reference Only

10177494-001LF

Power to the Board MinitekPwr 3.0, OCP PIC PWR PRECRIMPED Wire Assembly with OCP PIC PWR 0.76in Gold Plated Terminal.

Manufacturer:

Mfr Part:
10177494-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating1 A
Voltage Rating12 VDC
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
SeriesMinitekPwr Hybrid 3.0 HCC Receptacle
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
ProductTerminals
SubcategoryPower Connectors
Wire Gauge Max28 AWG
Wire Gauge Min32 AWG
Wire Gauge Range28 AWG - 32 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.439$109.75
$0.354$354.00
$0.332$830.00
$0.317$1,585.00
$0.301$3,010.00
Need more?
Contact Us