Reference Only

10175071-001PLF

New Product
Power to the Board CoolPower HD VT 9.1mm.

Manufacturer:

Mfr Part:
10175071-001PLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions2 Position
Termination StyleThrough Hole
Maximum Operating Temperature+ 125 C
ProductConnector
PackagingTray
TradenameCoolPower
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.13$7,700.40
Need more?