Reference Only

10174856-123LF

New Product
Terminals MinitekPwr 5.7 Connector System, Receptacle Terminal, High Conductivity copper Alloy, 100" Tin plating, AWG(10 AWG)..

Manufacturer:

Mfr Part:
10174856-123LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderFemale
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
SeriesMinitekPwr 5.7
TradenameMinitek
PackagingReel
Current Rating30 A
Length22.82 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.443$1,107.50
$0.41$2,050.00
$0.395$3,950.00
Need more?