Reference Only
10174856-103LF
New Product
Terminals MinitekPwr 5.7 Connector System, Receptacle Terminal, High Conductivity copper Alloy,30" Gold Plating on contact area, AWG(10 AWG)..
Datasheet
10174856-103LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | MinitekPwr 5.7 | |
| Tradename | Minitek | |
| Packaging | Reel | |
| Current Rating | 30 A | |
| Length | 22.82 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $12,675.00 |
Need more?