Reference Only
10174793-001PLF
New Product
Power to the Board CoolPower HD RA 6.0mm.
Datasheet
10174793-001PLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Product | Connector | |
| Packaging | Tray | |
| Tradename | CoolPower | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.88 | $6,350.40 |
Need more?