Reference Only
10174645-113T300LF
PCI Express / PCI Connectors PCI EXPRESS GEN6 Surface Mount.
Datasheet
10174645-113T300LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Card Edge Connectors | |
| Number of Positions | 164 Position | |
| Mounting Style | Stradle Mount | |
| Termination Style | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Board Thickness | 2.54 mm | |
| Current Rating | 1.1 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1000 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $680.00 | |
| $6.29 | $1,635.40 | |
| $6.07 | $3,035.00 | |
| $5.78 | $5,780.00 |
Need more?