Reference Only

10173133-A41300HLF

PCI Express / PCI Connectors PCIe Gen-6 Straddle Mount 164 Position, mated to 1.57mm PCB.

Manufacturer:

Mfr Part:
10173133-A41300HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductCard Edge Connectors
Number of Positions164 Position
Mounting StyleStraddle Mount
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness1.57 mm
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1000 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.07$1,696.80
$6.73$1,716.15
$6.54$3,335.40
$6.31$6,341.55
Need more?