Reference Only

10172495-1F0163LF

New Product
Rectangular Cable Assemblies CoolPower HD Vertical 9.1mm(250A),Cable Connector 300mm Pigtail.

Manufacturer:

Mfr Part:
10172495-1F0163LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular Cable Assemblies
ProductCable Connector
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG6 AWG
Jacket ColorBlack, Red
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCoolPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.76$5,776.00
Need more?