Reference Only
10172000-1BAN049LF
New Product
Specialized Cables EnergyKlip EK160 Unsealed 160A Cable Assembly Black.
Datasheet
10172000-1BAN049LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Unsealed | |
| Connector End A | EK160 | |
| Connector End A Pin Count | 1 Position | |
| Cable Length | 305 mm | |
| Gender | Male | |
| Coding | A Coded | |
| Voltage Rating | 480 V | |
| Jacket Color | Black | |
| Current Rating | 160 A | |
| Series | 10172000 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | EnergyKlip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?